Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,911 In Stock | 1 : ¥61.89000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
298 In Stock | 1 : ¥98.18000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
300 In Stock | 1 : ¥104.90000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
979 In Stock | 1 : ¥105.32000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
59 In Stock | 1 : ¥80.93000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
37 In Stock | 1 : ¥281.29000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.219" (5.55mm) | 0.906" (23.00mm) | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |