97-3057-1007 | ||
---|---|---|
DigiKey Part Number | 97-3057-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-3057-1007 | |
Description | CONN CAB CLAMP SZ12SL-14S 3/4-20 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Olive Connector Cable Clamp 3/4-20 12SL, 14, 14S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 97 Series Catalog |
Product Training Modules | 97 Series MIL-5015 Connectors |
HTML Datasheet | 97 Series Catalog |
Product Drawings | 97-3057 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.28000 | ¥61.28 |
10 | ¥52.25500 | ¥522.55 |
25 | ¥49.33560 | ¥1,233.39 |
50 | ¥49.07140 | ¥2,453.57 |
100 | ¥46.15310 | ¥4,615.31 |
250 | ¥43.76580 | ¥10,941.45 |
500 | ¥42.70488 | ¥21,352.44 |
1,000 | ¥41.64379 | ¥41,643.79 |
Attribute | Description |
---|---|
Other Names | 9730571007 10-824810-7 3937-97-3057-1007 U10-824810-007 3634-97-3057-1007 |
Standard Package | 1 |