Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : ¥119.36000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 2 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
705 In Stock | 1 : ¥101.93000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 2 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | |||
208 In Stock | 1 : ¥101.93000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 2 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | |||
163 In Stock | 1 : ¥71.67000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | |||
96 In Stock | 1 : ¥101.58000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
50 In Stock | 1 : ¥136.98000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
30 In Stock | 1 : ¥136.98000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 2 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
80 In Stock | 1 : ¥141.42000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | |||
96 In Stock | 1 : ¥144.56000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded |