Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 14 AWG | 0.14 ~ 0.34mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
150 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | 14 AWG | 0.14 ~ 0.34mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
68 In Stock 14 Factory | 1 : ¥8.05000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.08 ~ 0.34mm² | - | Crimp | Copper Zinc | Gold | - | - | - | |||
62 In Stock | 1 : ¥9.60000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.8mm | - | 0.08 ~ 0.34mm² | - | Crimp | Copper Zinc | Gold | - | - | - | |||
126 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | 18-22 AWG | 0.34 ~ 1.0mm² | - | Crimp | Copper Zinc | Gold | - | Gold | - | |||
53 In Stock | 1 : ¥14.28000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | 14 AWG | 1.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
80 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | 14 AWG | 1.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
69 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 1.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
90 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 2.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 1 : ¥8.29000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | 18-22 AWG | 0.34 ~ 1.0mm² | - | Crimp | Copper Zinc | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥22.74000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 1.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 100 : ¥7.75780 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | 18-22 AWG | - | - | Crimp | Copper Zinc | Gold | - | - | - | |||
0 In Stock 100 Factory Check Lead Time | 100 : ¥18.69270 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | 14 AWG | 2.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 25 : ¥18.69440 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | 14 AWG | 2.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 25 : ¥19.80080 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 1.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 100 : ¥19.80090 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 1.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 25 : ¥28.51920 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 2.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 100 : ¥28.51930 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 2.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 25 : ¥28.51920 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | 14 AWG | 2.5mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - |