1414275 | ||
---|---|---|
DigiKey Part Number | 1414275-ND | |
Manufacturer | ||
Manufacturer Product Number | 1414275 | |
Description | CONTACT PIN 18-22AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 18-22 AWG Size 1.0mm Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 1414275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.75780 | ¥775.78 |