Pin Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452356

DigiKey Part Number
277-17106-ND
Manufacturer
Manufacturer Product Number
1452356
Description
CONTACT PIN SZ 1.0MM CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1452356 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Pin
Manufacturer
Phoenix Contact
Contact Size
1.0mm
Series
Wire Gauge or Range - mm²
0.08 ~ 0.34mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc
Type
Signal, Machined
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
Manufacturers Standard Package