Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,264 In Stock | 1 : ¥68.30000 Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
573 In Stock | 1 : ¥94.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Ground | Shielded | 0.5A | 50VAC, 60VDC | - | -25°C ~ 105°C | |||
380 In Stock | 1 : ¥253.67000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
140 In Stock | 1 : ¥454.47000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | X | Metal | Zinc Aluminum Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 48V | - | -40°C ~ 70°C | |||
360 In Stock | 1 : ¥475.65000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | X | Metal | Zinc Aluminum Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 48V | - | -40°C ~ 70°C | |||
269 In Stock | 1 : ¥158.28000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Alloy | Gold | Gold | Gold | IP68 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A per Contact | 48V | - | - | ||
325 In Stock | 1 : ¥252.52000 Bag | Bag | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 60VAC/DC | - | -40°C ~ 85°C | |||
33 In Stock | 1 : ¥479.67000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30VAC/DC | - | -25°C ~ 85°C | |||
78 In Stock | 1 : ¥114.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥402.86800 Bag | Bag | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C |