SS-12400-003 | ||
---|---|---|
DigiKey Part Number | 380-SS-12400-003-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-12400-003 | |
Description | CONN RCPT FMALE 8P VRT REAR MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-12400-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Gold | |
Contact Finish - Mating | Gold | |
Color | Gold | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A per Contact | |
Voltage Rating | 48V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Communication Systems, Industrial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.28000 | ¥158.28 |
10 | ¥137.17000 | ¥1,371.70 |
25 | ¥130.01320 | ¥3,250.33 |
40 | ¥128.12750 | ¥5,125.10 |
80 | ¥113.05400 | ¥9,044.32 |
230 | ¥105.51687 | ¥24,268.88 |
480 | ¥103.25581 | ¥49,562.79 |