Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
296 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
620 In Stock 2,650 Factory | 1 : ¥22.66000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | - | - | Board Guide, Ground | Unshielded | - | - | - | - | |||
3,429 In Stock | 1 : ¥27.01000 Box | Box | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
196 In Stock 8,476 Factory | 1 : ¥44.74000 Bulk | - | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | - | Latch Lock | - | Metal | Zinc Die Cast | - | Gold | Black | - | - | Backshell, Strain Relief | Unshielded | 15A | 125VAC | - | - | ||
101 In Stock | 1 : ¥133.49000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Ground | - | 15A | 125VAC | - | - | |||
198 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | - | - | Board Guide, Ground | Shielded | 15A | - | - | -55°C ~ 85°C | |||
26 In Stock 2,025 Factory | 1 : ¥33.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | - | UL94 HB | Board Guide, Ground | Unshielded | 6A | 50VAC | - | -40°C ~ 70°C | |||
35 In Stock 6,925 Factory | 1 : ¥39.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | - | UL94 HB | Board Guide, Ground | Unshielded | 6A | 50VAC | - | -40°C ~ 70°C |