IO-XLR3-F-BKAU | |
---|---|
DigiKey Part Number | 1937-1131-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-F-BKAU |
Description | CONN PLUG FMALE XLR 3POS GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.65500 | ¥406.55 |
30 | ¥38.50700 | ¥1,155.21 |
50 | ¥37.61280 | ¥1,880.64 |
100 | ¥35.82130 | ¥3,582.13 |
250 | ¥31.34368 | ¥7,835.92 |
500 | ¥30.44812 | ¥15,224.06 |
1,000 | ¥25.97046 | ¥25,970.46 |
2,500 | ¥24.17940 | ¥60,448.50 |