IO-XLR3-M-BKAU | |
---|---|
DigiKey Part Number | 1937-1132-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-M-BKAU |
Description | CONN RCPT MALE XLR 3POS GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.53100 | ¥395.31 |
30 | ¥37.43700 | ¥1,123.11 |
50 | ¥36.56680 | ¥1,828.34 |
100 | ¥34.82630 | ¥3,482.63 |
250 | ¥30.47308 | ¥7,618.27 |
500 | ¥29.60234 | ¥14,801.17 |
1,000 | ¥25.24906 | ¥25,249.06 |
2,500 | ¥23.50776 | ¥58,769.40 |