3 Position Circular Connector Receptacle, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins
IO-XLR3-M-BK
IO-XLR3-M-BK
Io Audio 3 Pin XLR Connectors

IO-XLR3-M-BK

DigiKey Part Number
1937-1032-ND
Manufacturer
Manufacturer Product Number
IO-XLR3-M-BK
Description
CONN RCPT MALE XLR 3POS SILVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins
Datasheet
 Datasheet
EDA/CAD Models
IO-XLR3-M-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Packaging
Bulk
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
15A
Number of Positions
3
Voltage Rating
125VAC
Shell Size - Insert
XLR
Backshell Material, Plating
Zinc Die Cast
Mounting Type
Free Hanging (In-Line)
Contact Material
Phosphor Bronze
Fastening Type
Latch Lock
Insert Material
Plastic
Primary Material
Metal
Applications
Audio
Shell Material
Zinc Die Cast
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Factory Stock: 1,206
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥30.76400¥307.64
30¥28.46800¥854.04
50¥27.45960¥1,372.98
100¥26.14810¥2,614.81
250¥24.51060¥6,127.65
500¥23.34124¥11,670.62
1,000¥22.22777¥22,227.77
2,500¥20.83764¥52,094.10
Manufacturers Standard Package