




IO-XLR3-F-BK-JL | |
|---|---|
DigiKey Part Number | 1937-1134-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-F-BK-JL |
Description | CONN RCPT FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-F-BK-JL Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Black |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Latch Lock | Applications Audio, Lighting Control, Medical, Video |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥40.61400 | ¥406.14 |
| 30 | ¥37.57900 | ¥1,127.37 |
| 50 | ¥36.24740 | ¥1,812.37 |
| 100 | ¥34.51650 | ¥3,451.65 |
| 250 | ¥32.35552 | ¥8,088.88 |
| 500 | ¥30.81186 | ¥15,405.93 |
| 1,000 | ¥29.34220 | ¥29,342.20 |
| 2,500 | ¥27.50743 | ¥68,768.57 |









