




IO-XLR3-F-EH | |
|---|---|
DigiKey Part Number | 1937-1146-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-F-EH |
Description | CONN RCPT FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-F-EH Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Board Guide, Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Contact Material Brass |
Mounting Type Panel Mount, Through Hole, Right Angle | Insert Material Polyamide (PA), Nylon |
Mounting Feature Flange | Applications Audio, Lighting Control, Medical, Video |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥18.88000 | ¥188.80 |
| 25 | ¥17.69120 | ¥442.28 |
| 50 | ¥16.84600 | ¥842.30 |
| 100 | ¥16.04210 | ¥1,604.21 |
| 250 | ¥15.03684 | ¥3,759.21 |
| 500 | ¥14.31916 | ¥7,159.58 |
| 1,000 | ¥13.63582 | ¥13,635.82 |
| 2,500 | ¥12.78274 | ¥31,956.85 |







