Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,065 In Stock | 1 : ¥104.35000 Box | Box | Active | DIN Rail | Thermal Magnetic | 3A | 277 V | 60 V | Lever | 1 | None | - | - | |||
462 In Stock 130 Factory | 1 : ¥112.33000 Box | Box | Active | DIN Rail | Thermal Magnetic | 3A | 277 V | 60 V | Lever | 1 | None | - | - | |||
412 In Stock | 1 : ¥247.32000 Box | - | Box | Active | DIN Rail | Solid State | 2A | - | 24 V | Lever | 1 | None | - | - | ||
216 In Stock | 1 : ¥247.32000 Box | - | Box | Active | DIN Rail | Solid State | 4A | - | 24 V | Lever | 1 | None | - | - | ||
1,664 In Stock 644 Factory | 1 : ¥263.27000 Box | - | Box | Active | DIN Rail | Solid State | 8A | - | 24 V | Lever | 1 | None | - | - | ||
192 In Stock | 1 : ¥263.27000 Box | - | Box | Active | DIN Rail | Solid State | 3A | - | 24 V | Lever | 1 | None | - | - | ||
67 In Stock | 1 : ¥229.06000 Box | Box | Active | DIN Rail | Solid State | 4A | - | 24 V | Lever | 1 | None | - | cUL, cULus, DNV GL, UL | |||
74 In Stock | 1 : ¥247.32000 Box | Box | Active | DIN Rail | Solid State | 1A | - | 24 V | Lever | 1 | None | - | cUL, cULus, DNV GL, UL | |||
37 In Stock 384 Factory | 1 : ¥247.32000 Box | - | Box | Active | DIN Rail | Solid State | 6A | - | 24 V | Lever | 1 | None | - | - | ||
12 In Stock 206 Factory | 1 : ¥247.32000 Bulk | Bulk | Active | DIN Rail | Solid State | 8A | - | 24 V | - | 1 | None | - | cUL, cULus, UL | |||
0 In Stock Check Lead Time | 1 : ¥235.79000 Box | Box | Active | DIN Rail | Solid State | 8A | - | 24 V | Lever | 1 | None | - | cUL, cULus, DNV GL, UL | |||
2 In Stock | 1 : ¥229.06000 Box | Box | Active | DIN Rail | Solid State | 1A | - | 24 V | Lever | 1 | None | - | cUL, cULus, DNV GL, UL |