Circuit Breaker Solid State 3A AC 24 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 3A AC 24 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2909909

DigiKey Part Number
277-17720-ND
Manufacturer
Manufacturer Product Number
2909909
Description
ELECT CIRCUIT BREAKER 1-3A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 3A AC 24 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2909909 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
Phoenix Contact
Voltage Rating - DC
24 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥306.73000¥306.73
Manufacturers Standard Package