1019910 | ||
---|---|---|
DigiKey Part Number | 277-17752-ND | |
Manufacturer | ||
Manufacturer Product Number | 1019910 | |
Description | CIRCUIT BREAKER 3A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 3A 277 V AC 60 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | TMC 7 Series UL 1077 Circuit Breakers |
PCN Design/Specification | Mult Devs Marking 10/Jan/2021 |
PCN Assembly/Origin | Certification chg 25/AUG/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.19000 | ¥142.19 |
10 | ¥130.81600 | ¥1,308.16 |
50 | ¥120.86260 | ¥6,043.13 |
100 | ¥115.17580 | ¥11,517.58 |
250 | ¥108.61836 | ¥27,154.59 |
Attribute | Description |
---|---|
Other Names | TMC 71B 03A 277-17752 |
Standard Package | 1 |