Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,796 In Stock 4,750 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
474 In Stock | 1 : ¥30.21000 Bulk | Bulk | Active | 24 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
272 In Stock | 1 : ¥31.12000 Bulk | Bulk | Active | 20 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
862 In Stock | 1 : ¥33.00000 Bulk | Bulk | Active | 4 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,294 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,279 In Stock | 1 : ¥34.15000 Bulk | Bulk | Active | 27 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
165 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | 8 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
104 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | 16 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
453 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | 18 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
325 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | 8 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
466 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | 40 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
111 In Stock | 1 : ¥181.03000 Bulk | Bulk | Active | 16 Ohms | ±10% | 300W | Wirewound | ±400ppm/°C | -55°C ~ 350°C | - | Vitreous Enamel Coated | Brackets (not included) | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
8 In Stock | 1 : ¥538.32000 Bulk | Bulk | Active | 10 Ohms | ±1% | 30W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Non-Inductive | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | R (0.01%) | Military | MIL-PRF-39009 | |||
0 In Stock Check Lead Time | 1 : ¥93.76000 Bulk | Bulk | Active | 5 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - |