Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 27 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.16000 | ¥34.16 |
10 | ¥28.91600 | ¥289.16 |
40 | ¥26.23175 | ¥1,049.27 |
80 | ¥21.35138 | ¥1,708.11 |
280 | ¥19.52125 | ¥5,465.95 |
520 | ¥17.69112 | ¥9,199.38 |
1,000 | ¥15.55598 | ¥15,555.98 |
5,000 | ¥15.09997 | ¥75,499.85 |