Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 5 pF | ±0.5pF | 440VAC | SL/GP | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 22 pF | ±5% | 440VAC | SL/GP | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 150 pF | ±10% | 440VAC | Y5P (B) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 220 pF | ±10% | 440VAC | Y5P (B) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 470 pF | ±10% | 440VAC | Y5P (B) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 1000 pF | ±10% | 440VAC | Y5P (B) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.354" Dia (9.00mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Cut Tape (CT) Tape & Box (TB) | Obsolete | 1000 pF | ±20% | 440VAC | Y5U (E) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Cut Tape (CT) Tape & Box (TB) | Obsolete | 1500 pF | ±20% | 440VAC | Y5U (E) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Cut Tape (CT) Tape & Box (TB) | Obsolete | 2200 pF | ±20% | 440VAC | Y5U (E) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.354" Dia (9.00mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 4700 pF | ±20% | 440VAC | Y5U (E) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.433" Dia (11.00mm) | 0.591" (15.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 4700 pF | ±20% | 440VAC | Y5V (F) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 10000 pF | ±20% | 440VAC | Y5V (F) | -25°C ~ 125°C | - | X1, Y2 | Safety | - | Through Hole | Radial, Disc | 0.551" Dia (14.00mm) | 0.709" (18.00mm) | - | 0.295" (7.50mm) | Formed Leads |