ECK-NVS472MF | ||
---|---|---|
DigiKey Part Number | P11422TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ECK-NVS472MF | |
Description | CAP CER 4700PF 440VAC Y5V RADIAL | |
Customer Reference | ||
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | ECK-NVS472MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |