C941U472MYVDBA7317 | |
---|---|
DigiKey Part Number | 399-9504-1-ND - Cut Tape (CT) 399-9504-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C941U472MYVDBA7317 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U472MYVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.08500 | ¥20.85 |
50 | ¥1.53840 | ¥76.92 |
100 | ¥1.25270 | ¥125.27 |
500 | ¥0.98874 | ¥494.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.83497 | ¥834.97 |
2,000 | ¥0.79101 | ¥1,582.02 |
5,000 | ¥0.74705 | ¥3,735.25 |
10,000 | ¥0.70311 | ¥7,031.10 |
25,000 | ¥0.65917 | ¥16,479.25 |
50,000 | ¥0.61523 | ¥30,761.50 |
100,000 | ¥0.57128 | ¥57,128.00 |