ECK-NVS152ME | ||
---|---|---|
DigiKey Part Number | P11419CT-ND - Cut Tape (CT) P11419TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ECK-NVS152ME | |
Description | CAP CER 1500PF 440VAC Y5U RADIAL | |
Customer Reference | ||
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | ECK-NVS152ME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |