Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745 In Stock | 1 : ¥82.18000 Cut Tape (CT) 1,000 : ¥46.57360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 25V | X7R (VHT) | -55°C ~ 250°C | High Temperature | - | General Purpose | Surface Mount, MLCC | 2225 (5763 Metric) | 0.225" L x 0.250" W (5.72mm x 6.35mm) | - | 0.100" (2.54mm) | - | - | |||
434 In Stock | 1 : ¥36.70000 Cut Tape (CT) 2,000 : ¥18.11196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | ±10% | 25V | X7R (VHT) | -55°C ~ 250°C | High Temperature | - | General Purpose | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.01mm x 1.25mm) | - | 0.051" (1.30mm) | - | - | |||
708 In Stock | 1 : ¥57.46000 Cut Tape (CT) 1,000 : ¥32.55844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.33 µF | ±10% | 25V | X7R (VHT) | -55°C ~ 250°C | High Temperature | - | General Purpose | Surface Mount, MLCC | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | - | 0.100" (2.54mm) | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥18.11196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.022 µF | ±10% | 25V | X7R (VHT) | -55°C ~ 250°C | High Temperature | - | General Purpose | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.01mm x 1.25mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0.1 µF | ±10% | 25V | X7R (VHT) | -55°C ~ 250°C | High Temperature | - | General Purpose | Surface Mount, MLCC | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.067" (1.70mm) | - | - |