AT123T334KA12A | |
---|---|
DigiKey Part Number | 478-9773-2-ND - Tape & Reel (TR) 478-9773-1-ND - Cut Tape (CT) 478-9773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT123T334KA12A |
Description | CAP CER 0.33UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R (VHT) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 250°C | |
Features | High Temperature | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.32300 | ¥343.23 |
50 | ¥30.99020 | ¥1,549.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥79.63477 | ¥79,634.77 |