AT143T105KA12A | |
---|---|
DigiKey Part Number | 478-9774-2-ND - Tape & Reel (TR) 478-9774-1-ND - Cut Tape (CT) 478-9774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT143T105KA12A |
Description | CAP CER 1UF 25V X7R 2225 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R (VHT) 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 250°C | |
Features | High Temperature | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
10 | ¥71.23300 | ¥712.33 |
50 | ¥63.92460 | ¥3,196.23 |
100 | ¥55.52310 | ¥5,552.31 |
500 | ¥50.22642 | ¥25,113.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥102.27500 | ¥102,275.00 |