HSEC8-120-01-L-PV-2-1 | |
---|---|
DigiKey Part Number | HSEC8-120-01-L-PV-2-1-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-PV-2-1 |
Description | CONN EDGE DUAL FML 42POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 42 (40 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-PV-2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20; 2 | |
Number of Positions | 42 (40 + 2 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥75.31300 | ¥753.13 |
25 | ¥72.41640 | ¥1,810.41 |
40 | ¥69.52075 | ¥2,780.83 |
80 | ¥65.65838 | ¥5,252.67 |
230 | ¥59.86504 | ¥13,768.96 |
440 | ¥56.00268 | ¥24,641.18 |
945 | ¥51.36793 | ¥48,542.69 |