MDT320B03001 | |
---|---|
DigiKey Part Number | MDT320B03001TR-ND - Tape & Reel (TR) MDT320B03001CT-ND - Cut Tape (CT) MDT320B03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT320B03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320B03001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed B | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.62100 | ¥146.21 |
25 | ¥13.99840 | ¥349.96 |
50 | ¥13.68820 | ¥684.41 |
100 | ¥13.06600 | ¥1,306.60 |
250 | ¥11.82148 | ¥2,955.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.57720 | ¥9,519.48 |
1,800 | ¥9.02176 | ¥16,239.17 |
2,700 | ¥8.71067 | ¥23,518.81 |
6,300 | ¥8.27513 | ¥52,133.32 |
9,000 | ¥8.08847 | ¥72,796.23 |