2199230-8 | |
---|---|
DigiKey Part Number | A115905TR-ND - Tape & Reel (TR) A115905CT-ND - Cut Tape (CT) A115905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-8 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.90400 | ¥119.04 |
25 | ¥11.54960 | ¥288.74 |
50 | ¥11.43140 | ¥571.57 |
100 | ¥10.61040 | ¥1,061.04 |
250 | ¥10.43476 | ¥2,608.69 |
500 | ¥9.49670 | ¥4,748.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.50018 | ¥8,500.18 |
3,000 | ¥7.85532 | ¥23,565.96 |
5,000 | ¥7.62083 | ¥38,104.15 |
10,000 | ¥7.25517 | ¥72,551.70 |