AKKL-4756A-RT | |
---|---|
DigiKey Part Number | RP310-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-4756A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.469" ~ 0.562" (11.91mm ~ 14.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-4756A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.250" (31.75mm) | |
Width | 0.750" (19.05mm) | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.15800 | ¥71.58 |
25 | ¥6.86520 | ¥171.63 |
50 | ¥6.71900 | ¥335.95 |
100 | ¥6.42660 | ¥642.66 |
300 | ¥5.84260 | ¥1,752.78 |
500 | ¥5.25842 | ¥2,629.21 |
1,000 | ¥4.67416 | ¥4,674.16 |
2,500 | ¥4.23595 | ¥10,589.88 |