28R1141-010 | |
---|---|
DigiKey Part Number | 240-2163-ND |
Manufacturer | |
Manufacturer Product Number | 28R1141-010 |
Description | FERRITE CORE 168 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 168Ohm @ 100MHz ID 1.063" W x 0.059" H (27.00mm x 1.50mm) OD 1.457" W x 0.315" H (37.00mm x 8.00mm) Length 0.719" (18.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1141-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 168Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.063" W x 0.059" H (27.00mm x 1.50mm) | |
Outer Dimension | 1.457" W x 0.315" H (37.00mm x 8.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.719" (18.26mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥10.60100 | ¥106.01 |
25 | ¥7.85360 | ¥196.34 |
40 | ¥7.46075 | ¥298.43 |
80 | ¥6.67600 | ¥534.08 |
230 | ¥6.28361 | ¥1,445.23 |
450 | ¥5.89087 | ¥2,650.89 |
1,350 | ¥5.10544 | ¥6,892.34 |
4,950 | ¥4.90905 | ¥24,299.80 |