4752 | |
---|---|
DigiKey Part Number | 3720-4752-ND |
Manufacturer | |
Manufacturer Product Number | 4752 |
Description | CABLE GRIP 2.5-6.35MM PG7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | PG7 | |
Thread Length | 0.330" (8.38mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.490" (12.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
5 | ¥8.05600 | ¥40.28 |
10 | ¥7.24500 | ¥72.45 |
25 | ¥6.43800 | ¥160.95 |
50 | ¥5.79460 | ¥289.73 |
100 | ¥5.63420 | ¥563.42 |
250 | ¥5.47308 | ¥1,368.27 |
500 | ¥5.31230 | ¥2,656.15 |
1,000 | ¥4.82928 | ¥4,829.28 |