
4109 | |
|---|---|
DigiKey Part Number | 36-4109-ND |
Manufacturer | |
Manufacturer Product Number | 4109 |
Description | CONN BIND POST DUAL HEX BLK/RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Hex Black, Red Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4109 Models |
Category | Material - Body Brass |
Manufacturer Keystone Electronics | Plating - Body Gold |
Packaging Bulk | Color Black, Red |
Part Status Active | Cross Hole Diameter 0.093" (2.36mm) |
Type Standard, Dual | Head Size 0.480" OD x 0.625" L (12.19mm x 15.90mm) |
Head Style Hex | Material - Insulation Polyamide (PA), Nylon |
Termination Threaded and Turret | Nut Material Brass |
Termination Thread 10-32 | Nut Plating Gold |
Current Rating (Amps) 30 A | Voltage Rating 1000VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.41000 | ¥131.41 |
| 10 | ¥100.05600 | ¥1,000.56 |
| 25 | ¥90.10400 | ¥2,252.60 |
| 100 | ¥88.40360 | ¥8,840.36 |









