
7024 | |
|---|---|
DigiKey Part Number | 36-7024-ND |
Manufacturer | |
Manufacturer Product Number | 7024 |
Description | CONN BIND POST HEX YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Yellow Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7024 Models |
Category | Material - Body Brass |
Manufacturer Keystone Electronics | Plating - Body Gold |
Packaging Bulk | Color Yellow |
Part Status Active | Cross Hole Diameter 0.093" (2.36mm) |
Type Standard | Head Size 0.480" OD x 0.625" L (12.19mm x 15.90mm) |
Head Style Hex | Material - Insulation Polyamide (PA), Nylon |
Termination Threaded and Turret | Nut Material Brass |
Termination Thread 10-32 | Nut Plating Gold |
Current Rating (Amps) 30 A | Voltage Rating 1000VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.03000 | ¥83.03 |
| 10 | ¥63.09000 | ¥630.90 |
| 25 | ¥56.75360 | ¥1,418.84 |
| 100 | ¥55.98620 | ¥5,598.62 |






