Buzzer Elements, Piezo Benders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Voltage - Input (Max) | Type | Impedance | Capacitance @ Frequency | Operating Temperature | Size / Dimension | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,594 In Stock | 1 : ¥8.93000 Bulk | Bulk | Active | 4.1 kHz | 30V p-p | Standard | 1 kOhms | 8000pF @ 1kHz | -20°C ~ 60°C | 0.591" Dia (15.00mm) | Wire Leads | |||
551 In Stock | 1 : ¥7.23000 Bulk | Bulk | Active | 4.6 kHz | - | Standard | 300 Ohms | 20000pF @ 1kHz | - | 1.063" Dia (27.00mm) | Wire Leads |