SN754410NE | |
---|---|
DigiKey Part Number | 296-9911-5-ND |
Manufacturer | |
Manufacturer Product Number | SN754410NE |
Description | IC HALF-H DRIVER 5.5V 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-H Driver 2 Element 2 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN754410NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Half-H Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 1A, 1A | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.69000 | ¥216.90 |
25 | ¥20.45920 | ¥511.48 |
100 | ¥17.43200 | ¥1,743.20 |
250 | ¥16.36852 | ¥4,092.13 |
500 | ¥14.32230 | ¥7,161.15 |
1,000 | ¥11.86705 | ¥11,867.05 |
2,500 | ¥11.04865 | ¥27,621.62 |
5,000 | ¥10.63944 | ¥53,197.20 |