MC74HC125ADG | |
---|---|
DigiKey Part Number | MC74HC125ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC125ADG |
Description | IC BUFFER NON-INVERT 6V 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC125ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
55 | ¥4.04345 | ¥222.39 |
110 | ¥3.06509 | ¥337.16 |
275 | ¥2.60847 | ¥717.33 |
550 | ¥2.47804 | ¥1,362.92 |
1,045 | ¥1.89114 | ¥1,976.24 |
2,530 | ¥1.76073 | ¥4,454.65 |
5,005 | ¥1.69552 | ¥8,486.08 |