
CDCVF2310MPWEP | |
|---|---|
DigiKey Part Number | 296-50606-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2310MPWEP |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310MPWEP Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.72000 | ¥156.72 |
| 10 | ¥124.72000 | ¥1,247.20 |
| 60 | ¥110.77667 | ¥6,646.60 |
| 120 | ¥107.00550 | ¥12,840.66 |
| 300 | ¥103.02377 | ¥30,907.13 |
| 540 | ¥100.95889 | ¥54,517.80 |




