SN74ACT244DWR | |
---|---|
DigiKey Part Number | 296-1070-2-ND - Tape & Reel (TR) 296-1070-1-ND - Cut Tape (CT) 296-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244DWR |
Description | IC BUFF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥3.99640 | ¥99.91 |
100 | ¥3.26010 | ¥326.01 |
250 | ¥3.02844 | ¥757.11 |
500 | ¥2.57740 | ¥1,288.70 |
1,000 | ¥2.06199 | ¥2,061.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86869 | ¥3,737.38 |
6,000 | ¥1.73980 | ¥10,438.80 |
10,000 | ¥1.67536 | ¥16,753.60 |
50,000 | ¥1.59497 | ¥79,748.50 |