74AHCV244APWJ | |
---|---|
DigiKey Part Number | 1727-74AHCV244APWJTR-ND - Tape & Reel (TR) 1727-74AHCV244APWJCT-ND - Cut Tape (CT) 1727-74AHCV244APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCV244APWJ |
Description | 74AHCV244APW/SOT360/TSSOP20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.35920 | ¥83.98 |
100 | ¥2.68770 | ¥268.77 |
250 | ¥2.49564 | ¥623.91 |
500 | ¥2.11178 | ¥1,055.89 |
1,000 | ¥1.63185 | ¥1,631.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48783 | ¥3,719.57 |
5,000 | ¥1.39186 | ¥6,959.30 |
12,500 | ¥1.29586 | ¥16,198.25 |
25,000 | ¥1.22867 | ¥30,716.75 |
62,500 | ¥1.19988 | ¥74,992.50 |