


VSC7511XMY | |
|---|---|
DigiKey Part Number | VSC7511XMY-ND |
Manufacturer | |
Manufacturer Product Number | VSC7511XMY |
Description | IC SWITCH ETHERNET 4PORT DRQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 172-QFN |
Datasheet | Datasheet |
EDA/CAD Models | VSC7511XMY Models |
Category | Number of Circuits 4 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 172-QFN Dual Rows, Exposed Pad |
Function Ethernet Switch | Supplier Device Package 172-QFN |
Interface 2-Wire Serial, JTAG, SPI, UART | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.95000 | ¥158.95 |
| 25 | ¥132.48520 | ¥3,312.13 |
| 100 | ¥127.97820 | ¥12,797.82 |






