Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,999 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.06106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 4mA, 4mA | 2.3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | |||
5,266 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.48794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | Schmitt Trigger | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-WFQFN Exposed Pad | 14-WQFN (3x2.5) | |||
0 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.68462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 6 | 1 | - | Push-Pull | 8mA, 8mA | 2V ~ 5.5V | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |