Bridge Rectifiers

Results: 8
Manufacturer
Diodes IncorporatedGood-Ark SemiconductoronsemiVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Voltage - Peak Reverse (Max)
400 V600 V800 V1 kV
Current - Average Rectified (Io)
1 A1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A1.1 V @ 1.5 A1.1 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V5 µA @ 600 V10 µA @ 1000 V10 µA @ 400 V10 µA @ 800 V
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
4-SDIPDF-SDFS
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DF-S
DF10S-T
BRIDGE RECT 1PHASE 1KV 1A DF-S
Diodes Incorporated
30,776
In Stock
178,500
Factory
1 : ¥4.19000
Cut Tape (CT)
1,500 : ¥1.58013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DF-S
DF-S
DF04S-T
BRIDGE RECT 1PHASE 400V 1A DF-S
Diodes Incorporated
16,248
In Stock
6,000
Factory
1 : ¥4.27000
Cut Tape (CT)
1,500 : ¥1.25871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DF-S
DF06S
DF06S
BRIDGE RECT 1P 600V 1.5A 4SDIP
onsemi
8,866
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,500 : ¥2.12792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
600 V
1.5 A
1.1 V @ 1.5 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
4-SDIP
DF08S
DF08S
BRIDGE RECT 1P 800V 1.5A 4SDIP
onsemi
7,224
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,500 : ¥2.12792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
800 V
1.5 A
1.1 V @ 1 A
10 µA @ 800 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
4-SDIP
5,138
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,500 : ¥2.75407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DFS
DF10S
DF10S
BRIDGE RECTIFIER, GENERAL PURPOS
Good-Ark Semiconductor
6,339
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,500 : ¥0.81256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 500 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DFS
DF-S
DF10S
BRIDGE RECT 1PHASE 1V 1A DFS
Diodes Incorporated
70
In Stock
5,950
Factory
1 : ¥9.44000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DF-S
DF-S
DF1510S
BRIDGE RECT 1PHASE 1KV 1.5A DF-S
Diodes Incorporated
85
In Stock
1 : ¥11.16000
Bulk
-
Bulk
Active
Single Phase
Standard
1 kV
1.5 A
1.1 V @ 1.5 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DF-S
Showing
of 8

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.