Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF08S

DigiKey Part Number
DF08STR-ND - Tape & Reel (TR)
DF08SCT-ND - Cut Tape (CT)
DF08SDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
DF08S
Description
BRIDGE RECT 1P 800V 1.5A 4-SDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SDIP
Datasheet
 Datasheet
EDA/CAD Models
DF08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SDIP
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDB107-TPMCC (Micro Commercial Components)4,479SDB107-TPMSCT-ND¥5.79000Similar
In-Stock: 10,353
Factory Stock: 72,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.57400¥55.74
100¥3.63630¥363.63
500¥2.80220¥1,401.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.21901¥3,328.51
3,000¥2.02976¥6,089.28
Manufacturers Standard Package