Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,895 In Stock 15,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 200 V | 800 mA | 1 V @ 400 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
46,383 In Stock | 1 : ¥3.78000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
30,684 In Stock 1,580,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.82997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
67,234 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.11984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 100 V | 500 mA | 1 V @ 500 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
30,776 In Stock 178,500 Factory | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.58013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
16,348 In Stock 6,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.25871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
36,875 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | MBS | ||
26,247 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.44023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | ABS | ||
73,968 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | HDS | ||
89,765 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 1 A | 1.1 V @ 1 A | 10 µA @ 800 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
4,538 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.21149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
8,283 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.89209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SDIP |