Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,038 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.82193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 1 kV | 500 mA | 1 V @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
21,696 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.23404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 400 V | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SDIP | ||
22,684 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
1,390 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | Single Phase | Standard | 200 V | 1 A | 1.1 V @ 1.5 A | 10 µA @ 200 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
2,730 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.75407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS |