DF04S-E3/77 | ||
---|---|---|
DigiKey Part Number | DF04S-E3/77GITR-ND - Tape & Reel (TR) DF04S-E3/77GICT-ND - Cut Tape (CT) DF04S-E3/77GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF04S-E3/77 | |
Description | BRIDGE RECT 1PHASE 400V 1A DFS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS | |
Datasheet | Datasheet | |
EDA/CAD Models | DF04S-E3/77 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.59100 | ¥55.91 |
100 | ¥3.87320 | ¥387.32 |
500 | ¥3.23612 | ¥1,618.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.75407 | ¥4,131.11 |
3,000 | ¥2.45284 | ¥7,358.52 |
7,500 | ¥2.32376 | ¥17,428.20 |
10,500 | ¥2.15163 | ¥22,592.11 |
37,500 | ¥2.13033 | ¥79,887.38 |