Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,655 In Stock 4,398 Factory | 1 : ¥26.10000 Bulk | Bulk | Active | Box | 2.362" L x 1.378" W (59.99mm x 35.00mm) | 0.787" (19.99mm) | 3.25in² (21.0cm²) | Hand Held, Cover Included | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | UL94 HB | |||
804 In Stock | 1 : ¥28.05000 Bulk | Bulk | Active | Box | 5.308" L x 2.942" W (134.82mm x 74.73mm) | 1.959" (49.76mm) | 15.6in² (101cm²) | Cover Included | Plastic, ABS | Black | 0.108" (2.74mm) | Card Guides, PCB Supports | - | UL94 HB | |||
140 In Stock | 1 : ¥44.32000 Bulk | Bulk | Active | Stomp Box | 4.409" L x 2.402" W (111.99mm x 61.01mm) | 1.220" (30.99mm) | 10.6in² (68cm²) | Cover Included | Metal, Aluminum | Unpainted | 0.079" (2.00mm) | - | IP54 | - | |||
439 In Stock 1,256 Factory | 1 : ¥62.94000 Bulk | Bulk | Active | Box | 3.540" L x 1.420" W (89.92mm x 36.07mm) | 1.180" (29.97mm) | 5.03in² (32.5cm²) | Cover Included | Metal, Aluminum | Natural | 0.110" (2.79mm) | Mounting Flange, PCB Supports, Watertight | IP68, NEMA 4X,6,6P,12,13 | - | |||
82 In Stock 156 Factory | 1 : ¥78.89000 Bulk | Bulk | Active | Box | 5.250" L x 3.000" W (133.35mm x 76.20mm) | 2.125" (53.98mm) | 15.8in² (102cm²) | U Shaped Pieces | Metal, Aluminum | Natural | 0.040" (1.02mm) | - | - | - | |||
14 In Stock 157 Factory | 1 : ¥110.10000 Bulk | Bulk | Active | Stomp Box | 5.946" L x 3.740" W (151.03mm x 95.00mm) | 1.535" (38.99mm) | 20.1in² (130cm²) | Cover Included | Aluminum | Purple | 0.079" (2.01mm) | EMI Shielded | IP54 | - | |||
0 In Stock 599 Factory Check Lead Time | 1 : ¥58.51000 Box | Box | Active | Box | 3.150" L x 2.161" W (80.01mm x 54.89mm) | 1.004" (25.50mm) | 6.80in² (43.9cm²) | Cover Included | Metal, Aluminum | Natural | 0.060" (1.52mm) | Card Guides, Sealed | IP66, NEMA 1,2,4,4X,12,13 | - | |||
4 In Stock | 1 : ¥62.23000 Bulk | Bulk | Active | Chassis | 2.250" L x 1.500" W (57.15mm x 38.10mm) | 1.375" (34.93mm) | 3.38in² (21.8cm²) | U Shaped Pieces | Metal, Aluminum | Unpainted | 0.050" (1.27mm) | - | - | - |