Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock 3,264 Factory | 1 : ¥67.15000 Box | Box | Active | Box | 2.520" L x 2.283" W (64.01mm x 57.99mm) | 1.378" (35.00mm) | 5.75in² (37.1cm²) | Cover Included | Plastic, Polycarbonate | Gray | 0.118" (3.00mm) | Card Guides, Mounting Flange, PCB Supports | IP65, NEMA 1,2,4,4X,12,13, UL-508 | UL94 HB | |||
477 In Stock 1,671 Factory | 1 : ¥34.94000 Bulk | Bulk | Active | Box | 2.608" L x 2.608" W (66.24mm x 66.24mm) | 1.083" (27.51mm) | 6.80in² (43.9cm²) | Hand Held, Cover Included | Plastic | Black | - | PCB Supports | - | UL94 HB | |||
65 In Stock 715 Factory | 1 : ¥34.00000 Box | Box | Active | Box | 2.360" L x 2.360" W (59.94mm x 59.94mm) | 0.790" (20.07mm) | 5.56in² (35.9cm²) | Hand Held, Cover Included | ABS | Gray | 0.080" (2.03mm) | - | IP54 | UL94 HB | |||
5 In Stock 1,245 Factory | 1 : ¥62.65000 Bag | Bag | Active | Enclosure | 3.150" L x 3.150" W (80.01mm x 80.01mm) | 0.940" (23.88mm) | 9.92in² (64.0cm²) | Hand Held, Cover Included | Polycarbonate (PC) | Black | - | - | IP68 | UL94 V-0 |