1551TFLGY | ||
---|---|---|
DigiKey Part Number | 164-1551TFLGY-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551TFLGY | |
Description | BOX ABS GRAY 2.36"L X 2.36"W | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Gray Hand Held, Cover Included 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.790" (20.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" L x 2.360" W (59.94mm x 59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 5.56in² (35.9cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
5 | ¥31.00800 | ¥155.04 |
10 | ¥28.05900 | ¥280.59 |
25 | ¥25.10280 | ¥627.57 |
50 | ¥23.62700 | ¥1,181.35 |
100 | ¥22.14980 | ¥2,214.98 |
250 | ¥20.67312 | ¥5,168.28 |
500 | ¥20.30386 | ¥10,151.93 |
1,000 | ¥19.93478 | ¥19,934.78 |